Reference Only
211297-3000
Antennas 2IN1 (4G/GPS) FAKRA
Datasheet
2112973000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | MIMO | |
| Minimum Frequency | 824 MHz | |
| Maximum Frequency | 2.69 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS | |
| Protocol - GPS, GLONASS | GPS | |
| Mechanical Style | Module | |
| Style | Puck | |
| Gain | - 0.8 dBi, - 2.1 dBi, - 2.1 dBi | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | FAKRA | |
| Center Frequency | 824 MHz, 1.57542 GHz, 2.2 GHz | |
| Length | 77 mm | |
| Cable Type | 3 M RG174 | |
| Series | 211297 | |
| Packaging | Each | |
| Cable Length | 3 m | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8529104040 |
| TARIC | 8517710000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.37 | $1,642.20 | |
| $23.96 | $5,750.40 | |
| $23.27 | $12,565.80 | |
| $21.91 | $22,348.20 | |
| $20.54 | $51,760.80 |
Need more?
Sign in to add projects and notes