Reference Only

2111400100

Antennas ISM 868/915MHz Flexible Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s

Manufacturer:

Mfr Part:
2111400100

TTI Part:
211140-0100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency868 MHz
Maximum Frequency928 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), GSM, UMTS
Protocol - WiFi - 802.11LPWAN
Protocol - Sub GHzIoT, ISM, Neul
Mechanical StylePCB Trace
StyleI-Bar Flex
Gain0.3 dBi, 1 dBi
Number of Bands2 Band
Mounting StyleScrew
Termination StyleConnector
Antenna Connector TypeIPEX MHF
Center Frequency868 MHz, 915 MHz
Length38 mm
Width10 mm
Height0.1 mm
Cable Type100 mm Coax
Series211140
PackagingEach
Cable Length100 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

3,120In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$1.87$37.40
$1.65$99.00
$1.27$1,270.00
$1.25$4,000.00
$1.24$11,904.00
$1.23$27,552.00
$1.21$50,336.00
$1.20$122,880.00
Need more?
Sign in to add projects and notes