Reference Only
2093250004
Headers & Wire Housings KK Plus300 TPA 3.00mm 4Ckt Blk
Datasheet
2093250004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 4 Position | |
| Pitch | 3 mm (0.118 in) | |
| Series | 209325 | |
| Tradename | KK Plus 300 | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 2093250004 02093250004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Application Notes
Images
Models
Specification Sheets
Technical Resources
12,550In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 61 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.082 | $5.00 | |
| $0.081 | $8.10 | |
| $0.079 | $19.75 | |
| $0.077 | $38.50 | |
| $0.067 | $139.62 | |
| $0.065 | $390.00 | |
| $0.063 | $693.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes