Reference Only

2093250003

Headers & Wire Housings L1NK 300 TPA 01X03P

Manufacturer:

Mfr Part:
2093250003

TTI Part:
209325-0003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions3 Position
Pitch3 mm (0.118 in)
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Images

Models

Specification Sheets

Technical Resources

EDA / CAD Models

14,113In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 70 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.072$5.04
$0.06$6.00
$0.046$11.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes