Reference Only
2093111115
Board to Board & Mezzanine Connectors Mirror Mezz Hermaphroditic Conn., 2.5mm Conn. Ht., BGA-Attach Mtg, 15 Pair, 11 Row, 688 Pos., 0.76 m Gold (Au) Pltg, w/ Pegs
Datasheet
2093111115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Number of Positions | 688 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 11 Row | |
| Mounting Angle | Vertical | |
| Voltage Rating | 30 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Gold | |
| Series | 202828 | |
| Packaging | Reel | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Mirror Mezz | |
| Part # Aliases | 2093111115 02093111115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.55971 | $4,883.95 | |
| $32.55971 | $19,535.82 | |
| $32.55971 | $39,071.65 | |
| $32.55971 | $97,679.13 | |
| $32.55971 | $195,358.26 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes