Reference Only
2092090002
Headers & Wire Housings KK Plus 300 Recept. Housing, 3mm Pit., Single Row, 2 Pos., UL 94V-0, Black, Glow-Wire Capable
Datasheet
2092090002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 3 mm (0.118 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 209209 | |
| Tradename | KK Plus 300 | |
| Application | Wire-to-Board, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 2092090002 02092090002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Application Notes
Images
Models
Specification Sheets
Technical Resources
1,379In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 39 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.13 | $5.07 | |
| $0.12 | $408.00 | |
| $0.119 | $809.20 | |
| $0.109 | $2,223.60 | |
| $0.108 | $4,406.40 | |
| $0.107 | $8,731.20 | |
| $0.106 | $21,624.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes