Reference Only
2091420180
Antennas 698MHz-4000MHz Flexible Antenna, 180mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s
Datasheet
2091420180 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 3.8 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS | |
| Mechanical Style | PCB Trace | |
| Style | I-Bar Flex | |
| Gain | 1.2 dBi, 2.7 dBi, 5.2 dBi | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF | |
| Length | 85 mm | |
| Width | 14.5 mm | |
| Height | 0.1 mm | |
| Cable Type | 180 mm Coax | |
| Series | 209142 | |
| Packaging | Bulk | |
| Cable Length | 180 mm | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Part # Aliases | 2091420180 02091420180 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
960In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.41 | $28.92 | |
| $2.01 | $1,013.04 | |
| $1.97 | $4,728.00 | |
| $1.95 | $9,360.00 | |
| $1.93 | $18,528.00 | |
| $1.91 | $41,256.00 | |
| $1.89 | $77,112.00 | |
| $1.87 | $188,496.00 |
Need more?
Sign in to add projects and notes