Reference Only
2088900001
Antennas Ceramic GPS Patch Antenna
Datasheet
2088900001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 1.57542 GHz | |
| Maximum Frequency | 1.576 GHz | |
| Protocol - GPS, GLONASS | GPS | |
| Mechanical Style | Patch | |
| Style | Ceramic | |
| Gain | 2.6 dBi | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Pin | |
| Center Frequency | 1.57542 GHz | |
| Length | 18 mm | |
| Width | 18 mm | |
| Height | 2 mm | |
| Series | 208890 | |
| Packaging | Tray | |
| Polarization | RHCP | |
| Subcategory | Antennas | |
| Part # Aliases | 2088900001 02088900001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8529104040 |
| TARIC | 8529106900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.11 | $6.33 | |
| $1.93 | $79.13 | |
| $1.73 | $865.00 | |
| $1.60 | $1,600.00 | |
| $1.46 | $2,920.00 | |
| $1.45 | $7,250.00 | |
| $1.43 | $14,300.00 | |
| $1.42 | $35,500.00 |
Need more?
Sign in to add projects and notes