Reference Only
2086581051
HDMI, Displayport & DVI Connectors HDMI v2.1 Recept., R/A, Gold Flash Pltg, 1.8mm Tab, T/R, 19 Pos.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Packaging | Reel | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
Technical Resources
3,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $472.50 | |
| $1.31 | $917.00 | |
| $1.29 | $1,354.50 | |
| $1.27 | $3,111.50 | |
| $1.25 | $5,250.00 | |
| $1.23 | $12,484.50 | |
| $1.22 | $24,766.00 | |
| $1.21 | $60,560.50 |
Need more?
Sign in to add projects and notes