Reference Only
2086581002
HDMI, Displayport & DVI Connectors 1.0 HDMI R/A HEADER
Datasheet
2086581002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | HDMI | |
| Gender | Female | |
| Orientation | Right Angle | |
| Number of Positions | 19 Position | |
| Termination Style | SMD/SMT | |
| Contact Plating | Gold | |
| Mounting Style | Top-Mount | |
| Series | 208658 | |
| Packaging | Tray | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Subcategory | Audio & Video Connectors | |
| Part # Aliases | 02086581002 2086581002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Other
Specification Sheets
Technical Resources
1,968In Stock
10,152 expected 16-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.89 | $22.68 | |
| $1.75 | $210.00 | |
| $1.71 | $513.00 | |
| $1.68 | $907.20 | |
| $1.65 | $1,584.00 | |
| $1.63 | $3,129.60 | |
| $1.50 | $7,200.00 | |
| $1.44 | $13,824.00 |
Need more?
Sign in to add projects and notes