Reference Only

2082460210

New Product
RF Connectors / Coaxial Connectors HFM DUAL STACK PCB PLUG KEY Z 2.20 MM

Manufacturer:

Mfr Part:
2082460210

TTI Part:
208246-0210

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductPlugs
RF SeriesHFM
GenderPlug (Pin)
Impedance50 Ohms
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StylePCB Mount
PackagingReel
Body StyleRight Angle
Coupling MechanismKeyed
Frequency9 GHz
Product TypeRF Connectors / Coaxial Connectors
Series208246
SubcategoryRF Interconnects
Part # Aliases2082460210 02082460210

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

304In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 152 / Multiples: 152)
Quantity Unit PriceExt. Price
$2.15$326.80
$2.10$638.40
$2.08$948.48
$2.06$2,818.08
$1.88$7,715.52
$1.86$18,659.52
$1.84$36,917.76
$1.82$91,291.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes