Reference Only
2082460200
New Product
RF Connectors / Coaxial Connectors HFM DUAL STACK PCB PLUG KEY A 2.20 MM
Datasheet
2082460200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Plugs | |
| RF Series | HFM | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Termination Style | Solder | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Body Style | Right Angle | |
| Coupling Mechanism | Keyed | |
| Frequency | 9 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 208246 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 2082460200 02082460200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
304In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 152 / Multiples: 152)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.54 | $386.08 | |
| $2.42 | $735.68 | |
| $2.27 | $1,035.12 | |
| $2.18 | $2,982.24 | |
| $1.99 | $8,166.96 | |
| $1.94 | $19,462.08 | |
| $1.88 | $37,720.32 | |
| $1.86 | $93,297.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes