Reference Only
2082440200
New Product
RF Connectors / Coaxial Connectors High-Speed FAKRA Mini (HFM) Quad Header, 2x2, R/A, TH, Key A, Black, 50 Ohms
Datasheet
2082440200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Plugs | |
| RF Series | HFM | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Body Style | Right Angle | |
| Coupling Mechanism | Keyed | |
| Frequency | 9 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
304In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 152 / Multiples: 152)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.28 | $346.56 | |
| $2.26 | $687.04 | |
| $2.24 | $1,021.44 | |
| $2.21 | $3,023.28 | |
| $2.19 | $8,987.76 | |
| $2.17 | $21,769.44 | |
| $2.15 | $43,137.60 | |
| $2.13 | $106,840.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes