Reference Only
208244-0210
New Product
RF Connectors / Coaxial Connectors HFM FAKRA MINI
Datasheet
2082440210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Plugs | |
| RF Series | HFM | |
| Gender | Pin (Male) | |
| Impedance | 50 Ohms | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Body Style | Right Angle | |
| Frequency | 9 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,368 / Multiples: 152)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.48 | $3,392.64 | |
| $2.26 | $9,275.04 | |
| $2.21 | $22,170.72 | |
| $2.12 | $42,535.68 | |
| $2.10 | $105,336.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes