Reference Only
2082420201
New Product
RF Connectors / Coaxial Connectors High-Speed FAKRA Mini (HFM) Dual Header, 1x2, R/A, TH, Key B, White, 50 Ohms
Datasheet
2082420201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connector | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 9 GHz | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Body Material | Nylon | |
| Body Style | Right Angle | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Frequency | 0 Hz to 9 GHz | |
| Insulation Resistance | 1000 Mohms | |
| Isolation | Isolated | |
| Mating Cycles | 25 | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Frequency | 0 Hz | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 335 VRMS | |
| Withstanding Voltage | 750 VRMS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
448In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 224 / Multiples: 224)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.01 | $450.24 | |
| $1.92 | $860.16 | |
| $1.86 | $1,249.92 | |
| $1.80 | $2,016.00 | |
| $1.71 | $4,596.48 | |
| $1.64 | $8,816.64 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes