Reference Only

2082410201

New Product
RF Connectors / Coaxial Connectors HFM FAKRA MINI

Manufacturer:

Mfr Part:
2082410201

TTI Part:
208241-0201

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductHeaders
RF SeriesHFM
GenderPin (Male)
Impedance50 Ohms
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StylePCB Mount
PackagingReel
Body StyleRight Angle
Coupling MechanismKeyed
Frequency9 GHz
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

528In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 264 / Multiples: 264)
Quantity Unit PriceExt. Price
$1.59$419.76
$1.51$797.28
$1.47$1,164.24
$1.42$1,874.40
$1.35$2,851.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.