Reference Only
2082410200
New Product
RF Connectors / Coaxial Connectors HFM SING PCB PLUG KEY A 2.20MM PCB TAIL
Datasheet
2082410200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Headers | |
| RF Series | HFM | |
| Gender | Pin (Male) | |
| Impedance | 50 Ohms | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Body Style | Right Angle | |
| Coupling Mechanism | Keyed | |
| Frequency | 9 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 208241 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 2082410200 02082410200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
528In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 264 / Multiples: 264)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.59 | $419.76 | |
| $1.51 | $797.28 | |
| $1.47 | $1,164.24 | |
| $1.42 | $1,874.40 | |
| $1.35 | $2,851.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.