Reference Only

2080353063

Automotive Connectors CONNTAK50 HDR 06P KEY C VT SMT

Manufacturer:

Mfr Part:
2080353063

TTI Part:
208035-3063

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions6 Position
Pitch1.8 mm (0.071 in)
GenderPin (Male)
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingTin
ColorBlue
Series208035
PackagingEach
Contact GenderPin (Male)
Contact MaterialBrass
Current Rating3 A
Housing MaterialNylon
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating14 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Models

Product Catalogs

Specification Sheets

Technical Resources

EDA / CAD Models

640In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.99544$5.97
$0.99544$9.95
$0.99544$24.88
$0.99544$49.77
$0.99544$248.86
$0.99544$637.08
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.