Reference Only

2080333032

Automotive Connectors CONNTAK50 SR 03P SP V0 R

Manufacturer:

Mfr Part:
2080333032

TTI Part:
208033-3032

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions3 Position
Pitch1.8 mm (0.071 in)
GenderPin (Male)
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingTin
ColorNatural
Series208033
PackagingBulk
Contact GenderPin (Male)
Contact MaterialBrass
Current Rating3 A
Housing MaterialNylon
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating14 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Models

Product Catalogs

Specification Sheets

Technical Resources

EDA / CAD Models

1,650In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.79271$5.54
$0.79271$7.92
$0.79271$19.81
$0.79271$39.63
$0.79271$79.27
$0.79271$198.17
$0.79271$435.99
$0.79271$871.98
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes