Reference Only

2080333024

Automotive Connectors CONNTAK50 SR 02P SP V0 R

Manufacturer:

Mfr Part:
2080333024

TTI Part:
208033-3024

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions2 Position
Pitch1.8 mm (0.071 in)
GenderPin (Male)
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingTin
ColorViolet
Series208033
PackagingBulk
Contact MaterialBrass
Current Rating3 A
Housing MaterialNylon
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating14 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Models

Product Catalogs

Specification Sheets

Technical Resources

EDA / CAD Models

1,650In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.76683$5.36
$0.76683$7.66
$0.76683$19.17
$0.76683$38.34
$0.76683$76.68
$0.76683$191.70
$0.76683$421.75
$0.76683$843.51
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes