Reference Only
2079125520
New Product
Automotive Connectors HFM PLUG SINGLE W/CLIP SLOT ASSM-KEY A
Datasheet
2079125520 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | 207912 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | 2079125520 02079125520 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.382 | $5.34 | |
| $0.378 | $9.45 | |
| $0.374 | $18.70 | |
| $0.336 | $168.00 | |
| $0.333 | $333.00 | |
| $0.329 | $526.40 | |
| $0.326 | $1,043.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.