Reference Only
2079125420
New Product
Automotive Connectors HFM QUAD PLUG HSG ASM - KEY A
Datasheet
2079125420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | 207912 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | 2079125420 02079125420 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.465 | $5.11 | |
| $0.414 | $165.60 | |
| $0.41 | $656.00 | |
| $0.406 | $1,015.00 | |
| $0.366 | $1,756.80 | |
| $0.362 | $4,054.40 | |
| $0.359 | $7,467.20 | |
| $0.355 | $18,176.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes