Reference Only
2079125230
New Product
Automotive Connectors High-Speed FAKRA Mini (HFM) Dual Plug Housing, 1x2, Key Z, Water Blue, w/ Clipslot
Datasheet
2079125230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | 207912 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | 2079125230 02079125230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.68 | $5.44 | |
| $0.567 | $5.67 | |
| $0.436 | $1,046.40 | |
| $0.431 | $2,068.80 | |
| $0.413 | $3,964.80 | |
| $0.409 | $8,834.40 | |
| $0.405 | $16,524.00 | |
| $0.401 | $40,420.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes