Reference Only
2079125220
New Product
Automotive Connectors HFM PLUG HSG DUAL ASSM - KEY A
Datasheet
2079125220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | 207912 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | 2079125220 02079125220 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.732 | $5.12 | |
| $0.648 | $6.48 | |
| $0.59 | $29.50 | |
| $0.562 | $56.20 | |
| $0.527 | $131.75 | |
| $0.44 | $440.00 | |
| $0.435 | $1,044.00 | |
| $0.431 | $2,068.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.