Reference Only
2079118620
New Product
Automotive Connectors HFM DUAL STACK - HSG ASM CPA KEY A - WDC
Datasheet
2079118620 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | 207911 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | 2079118620 02079118620 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.415 | $5.39 | |
| $0.411 | $10.27 | |
| $0.407 | $20.35 | |
| $0.36 | $180.00 | |
| $0.357 | $357.00 | |
| $0.331 | $728.20 | |
| $0.322 | $1,416.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.