Reference Only
2079118230
New Product
Automotive Connectors HFM DUAL JACK HOUSING ASM - KEY Z-WD
Datasheet
2079118230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | 207911 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | 2079118230 02079118230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.415 | $5.39 | |
| $0.411 | $10.27 | |
| $0.407 | $20.35 | |
| $0.362 | $181.00 | |
| $0.358 | $358.00 | |
| $0.355 | $745.50 | |
| $0.345 | $1,414.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes