Reference Only
2077820802
New Product
Automotive Connectors Squba 3.6 Sealed Recept. Assy., 3.6mm Pit., 2 Pos., Single Row, Glow-Wire Capable, Key H, Green, UL1007/UL1061 Compatible
Datasheet
2077820802 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 3.6 mm (0.142 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Green | |
| Sealed / Unsealed | Sealed | |
| Series | 207782 | |
| Packaging | Tray | |
| Application | Power, Signal, Wire to Wire | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Technical Resources
Test/Quality Data
1,360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 85 / Multiples: 85)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.81 | $153.85 | |
| $1.50 | $2,040.00 | |
| $1.40 | $3,808.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes