Reference Only
2076025082
Cable Mounting & Accessories Grounding Jumper w/ Insulation, Right Angle to Right Angle, 48x24/36 Braid Type, 152mm Lg.
Datasheet
2076025082 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Ground Wire & Ground Braid | |
| Packaging | Each | |
| Series | 207602 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Triton | |
| Part # Aliases | 2076025082 02076025082 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.26 | $9,815.00 | |
| $37.67 | $37,670.00 | |
| $36.98 | $73,960.00 | |
| $36.03 | $144,120.00 | |
| $35.12 | $351,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes