Reference Only
2076025058
New Product
Cable Mounting & Accessories TRITON BUSBAR GROUND BRAID FLAT W/TUBING 1'
Datasheet
2076025058 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Ground Wire & Ground Braid | |
| Type | Flexible Grounding Braid | |
| Packaging | Each | |
| Series | 207602 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Triton | |
| Part # Aliases | 2076025058 02076025058 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7413009000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.30 | $56.30 | |
| $53.43 | $106.86 | |
| $52.90 | $158.70 | |
| $52.22 | $261.10 | |
| $50.92 | $509.20 | |
| $49.67 | $1,241.75 | |
| $46.36 | $2,318.00 | |
| $45.52 | $4,552.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes