Reference Only
2076025043
New Product
Cable Mounting & Accessories Grounding Jumper w/out Insulation, R/A-to-Flat, 48x14/30 Braid Type, 305mm Lg.
Datasheet
2076025043 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Ground Wire & Ground Braid | |
| Type | Flexible Grounding Braid | |
| Packaging | Each | |
| Series | 207602 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Triton | |
| Part # Aliases | 2076025043 02076025043 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7413009000 |
| TARIC | 7413000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.71 | $51.71 | |
| $51.20 | $102.40 | |
| $50.69 | $152.07 | |
| $47.02 | $235.10 | |
| $45.19 | $451.90 | |
| $44.45 | $1,111.25 | |
| $41.74 | $2,087.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes