Reference Only
2076025005
Cable Mounting & Accessories Ground Jumper 48x 24/36 105 A Max 6 in
Datasheet
2076025005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Ground Wire & Ground Braid | |
| Type | Ground Strap | |
| Packaging | Bulk | |
| Series | 207602 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Triton |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 7413000090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.95 | $4,737.50 | |
| $18.76 | $18,760.00 | |
| $18.58 | $37,160.00 | |
| $18.39 | $73,560.00 | |
| $18.21 | $182,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.