Reference Only
2076025003
Cable Mounting & Accessories GROUNDING JUMPER 457MM BRAID
Datasheet
2076025003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Mounting & Accessories | |
| Packaging | Bulk | |
| Series | 207602 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 7413000090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
88In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.56 | $18.56 | |
| $18.38 | $36.76 | |
| $18.20 | $54.60 | |
| $18.02 | $90.10 | |
| $17.84 | $178.40 | |
| $17.66 | $4,415.00 | |
| $17.49 | $8,745.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.