Reference Only
2076025001
Cable Mounting & Accessories Ground Jumper 24x5/30 53 A Max 6in
Datasheet
2076025001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Ground Wire & Ground Braid | |
| Type | Ground Strap | |
| Packaging | Bulk | |
| Series | 207602 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Triton |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 7413000090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.37 | $3,342.50 | |
| $12.83 | $12,830.00 | |
| $12.70 | $25,400.00 | |
| $12.58 | $50,320.00 | |
| $12.45 | $124,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.