Reference Only
207602-5028
New Product
Cable Mounting & Accessories GRND JPR W/ INSULATION 48x14/30 MAX 457mm
Datasheet
2076025028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Ground Wire & Ground Braid | |
| Packaging | Each | |
| Series | 207602 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Triton | |
| Part # Aliases | 2076025028 02076025028 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.59 | $9,397.50 | |
| $37.21 | $37,210.00 | |
| $36.83 | $73,660.00 | |
| $36.46 | $145,840.00 | |
| $36.08 | $360,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.