Reference Only
207602-5006
Cable Mounting & Accessories GROUNDING JUMPER 305MM BRAID
Datasheet
2076025006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Mounting & Accessories | |
| Packaging | Bulk | |
| Series | 207602 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 7413000090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.38 | $5,345.00 | |
| $20.62 | $20,620.00 | |
| $20.42 | $40,840.00 | |
| $20.18 | $80,720.00 | |
| $19.91 | $199,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes