Reference Only

207479-0004

Power to the Board L1NK .156" HDR 04P SN VT

Manufacturer:

Mfr Part:
2074790004

TTI Part:
207479-0004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating11 A
Voltage Rating350 V
Number of Positions4 Position
Mounting StyleMounting Peg
Termination StyleSolder Pin
Pitch3.96 mm
Series207479
PackagingTray
TradenameL1NK 396
Contact MaterialTin
Contact PlatingTin
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 6,400 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.296$1,894.40
$0.282$4,512.00
$0.28$11,200.00
$0.277$22,160.00
$0.274$54,800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.