Reference Only

207478-1006

Power to the Board KK Plus 396 Header, 3.96mm Pit., Vert., Unshrouded, Tin (Sn) Pltg, 6 Pos., w/ Peg

Manufacturer:

Mfr Part:
2074781006

TTI Part:
207478-1006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating11 A
Voltage Rating350 V
Number of Positions6 Position
Mounting StyleMounting Peg
Termination StyleSolder Pin
Pitch3.96 mm
Maximum Operating Temperature+ 105 C
Series207478
PackagingTray
TradenameL1NK 396
Contact MaterialTin
Contact PlatingTin
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5,850 / Multiples: 650)
Quantity Unit PriceExt. Price
$0.305$1,784.25
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes