Reference Only

2074580006

Power to the Board L1NK .156" REC 06P 94V-0

Manufacturer:

Mfr Part:
2074580006

TTI Part:
207458-0006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderWithout Socket Contacts
Number of Positions6 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch3.96 mm
Maximum Operating Temperature+ 105 C
Series207458
PackagingBulk
TradenameL1NK 396
Housing ColorBlack
Housing MaterialNylon
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.194$1,552.00
$0.192$3,072.00
$0.19$7,600.00
$0.188$15,040.00
$0.186$37,200.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes