Reference Only

2074580005

Power to the Board L1NK .156" REC 05P 94V-0

Manufacturer:

Mfr Part:
2074580005

TTI Part:
207458-0005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderWithout Socket Contacts
Number of Positions5 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch3.96 mm
Maximum Operating Temperature+ 105 C
Series207458
PackagingBulk
TradenameL1NK 396
Housing ColorBlack
Housing MaterialNylon
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8,800 / Multiples: 8,800)
Quantity Unit PriceExt. Price
$0.194$1,707.20
$0.192$5,068.80
$0.185$9,768.00
$0.183$19,324.80
$0.181$46,191.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes