Reference Only
2074190081
Board to Board & Mezzanine Connectors SlimStack Bd-to-Bd Conn., 0.8mm Pit., Battery Series, Recept., 0.75mm Mated Ht., 2.5mm Mated Width, 8 Pos., 11.0A
Datasheet
2074190081 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Number of Positions | 8 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Number of Rows | 2 Row | |
| Mounting Angle | Vertical | |
| Voltage Rating | 50 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 56,000 / Multiples: 7,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.318 | $17,808.00 | |
| $0.315 | $52,920.00 | |
| $0.312 | $104,832.00 | |
| $0.309 | $190,344.00 | |
| $0.306 | $462,672.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes