Reference Only

2072495006

New Product
Specialized Cables NEARSTACK 100OHM ASSY

Manufacturer:

Mfr Part:
2072495006

TTI Part:
207249-5006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductI/O Cables
Connector End AStackable Ribbon
Connector End A Pin Count64 Position
Connector End BStackable Ribbon
Connector End B Pin Count64 Position
Cable Length150 mm
GenderFemale / Female
Voltage Rating29.9 VAC/29.9 VDC
Series207249
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$92.22$92.22
$88.32$883.20
$87.44$1,748.80
$86.56$4,328.00
$85.70$8,570.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.