Reference Only
207019-0018
Headers & Wire Housings MINI-FIT FIP COVR-INDIVDUL WIRE TYP 6CKT
Datasheet
2070190018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Series | 207019 | |
| Tradename | Mini-Fit Sigma | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 2070190018 02070190018 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Test/Quality Data
1,360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.09 | $5.45 | |
| $0.93 | $9.30 | |
| $0.83 | $83.00 | |
| $0.621 | $211.14 | |
| $0.61 | $311.10 | |
| $0.598 | $609.96 | |
| $0.574 | $1,004.50 | |
| $0.558 | $2,232.00 |
Need more?
Sign in to add projects and notes