Reference Only
2070008000
Terminals CP4.5 Crimp Terminal Pre-Tin 22-26 AWG
Datasheet
2070008000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Wire to Board Terminals | |
| Type | Pin | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 22 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 207000 | |
| Tradename | CP-4.5 | |
| Packaging | Reel | |
| Current Rating | 10 A | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 VAC/DC | |
| Wire Gauge | 22 AWG | |
| Part # Aliases | 2070008000 02070008000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
16,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.085 | $340.00 | |
| $0.081 | $648.00 | |
| $0.079 | $1,264.00 | |
| $0.075 | $3,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools HANDCRIMP TOOL CTX50 CTX50 Unsld Rec Term

Extraction, Removal & Insertion Tools EXTRACTION TOOL
My Notes
Sign into see notes.