Reference Only

206832-1223

Headers & Wire Housings Micro-Fit+ Vert. Header, TH, 3mm Pit., Dual Row, 12 Pos., 0.76 m Gold (Au) Pltg, Glow-Wire Capable, Black, T/R

Manufacturer:

Mfr Part:
2068321223

TTI Part:
206832-1223

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
Series206832
TradenameMicro-Fit+
PackagingReel
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases2068321223 02068321223

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 300)
Quantity Unit PriceExt. Price
$2.88$17,280.00
$2.85$34,200.00
$2.83$84,900.00
$2.80$168,000.00
$2.77$415,500.00
Need more?
Sign in to add projects and notes