Reference Only
206832-1023
Headers & Wire Housings Micro-Fit+ Vert. Header, TH, 3mm Pit., Dual Row, 10 Pos., 0.76 m Gold (Au) Pltg, Glow-Wire Capable, Black, T/R
Datasheet
2068321223 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 206832 | |
| Tradename | Micro-Fit+ | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 2068321023 02068321023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.88 | $17,280.00 | |
| $2.85 | $34,200.00 | |
| $2.83 | $84,900.00 | |
| $2.80 | $168,000.00 | |
| $2.77 | $415,500.00 |
Need more?
Sign in to add projects and notes