Reference Only

2065600100

Antennas GNSS Flex Antenna 100mm Cable Length

Manufacturer:

Mfr Part:
2065600100

TTI Part:
206560-0100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency1.558 GHz
Maximum Frequency1.605 GHz
Protocol - GPS, GLONASSGLONASS, GNSS, GPS
Mechanical StylePCB Trace
StyleT-Bar Flex
Gain0.9 dBi, 1 dBi, 1.37 dBi
Impedance50 Ohms
Number of Bands3 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeIPEX MHF
Center Frequency1.561 GHz, 1.575 GHz, 1.602 GHz
Length40.4 mm
Width15.4 mm
Height0.1 mm
Cable Type100 mm Coax
Series206560
PackagingEach
Cable Length100 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN7A994
HTS8529104040
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

368In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16 / Multiples: 16)
Quantity Unit PriceExt. Price
$1.69$27.04
Need more?
Sign in to add projects and notes