Reference Only
2065600050
Antennas GNSS Flex Antenna 50mm Cable Length
Datasheet
2065600050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 1.558 GHz | |
| Maximum Frequency | 1.605 GHz | |
| Protocol - GPS, GLONASS | GLONASS, GNSS, GPS | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar Flex | |
| Gain | 1.1 dBi, 1.2 dBi, 1.5 dBi | |
| Impedance | 50 Ohms | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF | |
| Center Frequency | 1.561 GHz, 1.575 GHz, 1.602 GHz | |
| Length | 40.4 mm | |
| Width | 15.4 mm | |
| Height | 0.1 mm | |
| Cable Type | 50 mm Coax | |
| Series | 206560 | |
| Packaging | Each | |
| Cable Length | 50 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
2,496In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.18 | $52.32 | |
| $1.82 | $6,988.80 | |
| $1.77 | $20,390.40 | |
| $1.76 | $40,550.40 | |
| $1.74 | $73,497.60 | |
| $1.72 | $178,329.60 |
Need more?
My Notes
Sign into see notes.