Reference Only

2065232201

Automotive Connectors Mini50 Unsealed Recept., Dual Row, UL 94 HB, w/ CPA, 20 Pos., Polarization Option A, Black

Manufacturer:

Mfr Part:
2065232201

TTI Part:
206523-2201

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
Pitch2 mm (0.079 in)
GenderSocket (Female)
ColorBlack
Series206523
PackagingBulk
Contact GenderSocket (Female)
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

397In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.88998$5.33
$0.88998$8.89
$0.88998$22.24
$0.88998$44.49
$0.88998$88.99
$0.88998$133.49
$0.88998$222.49
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes