Reference Only
2065232161
Automotive Connectors Mini50 Unsealed Recept., Dual Row, UL 94 HB, w/ CPA, 16 Pos., Polarization Option A, Black
Datasheet
2065232161 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Pitch | 2 mm (0.079 in) | |
| Gender | Socket (Female) | |
| Color | Black | |
| Series | 206523 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,210In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.30 | $13.00 | |
| $1.29 | $193.50 | |
| $1.19 | $1,190.00 | |
| $1.13 | $2,260.00 | |
| $1.09 | $4,360.00 | |
| $1.08 | $10,800.00 | |
| $1.06 | $21,200.00 | |
| $1.05 | $52,500.00 |
Need more?
Sign in to add projects and notes