Reference Only

2065232122

Automotive Connectors MINI50 GEN II 12CKT HB RC

Manufacturer:

Mfr Part:
2065232122

TTI Part:
206523-2122

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
Pitch2 mm (0.079 in)
GenderSocket (Female)
ColorGray
Series206523
PackagingBulk
Contact GenderSocket (Female)
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.18$5.90
$1.17$11.70
$0.98$637.00
$0.97$1,261.00
$0.87$3,758.40
$0.77$9,424.80
$0.76$22,982.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.